Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £59.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The ABUS 142 Series Sliding Door Van Lock has a universal hasp and can be used to secure sliding doors and gates without rebate. The solid metal case protects the padlock against attacks and has a corrosion resistant powder-coated finish. There is also a cylinder cap to prevent dirt and moisture ingress. Easy to operate with one hand due to handy frontal cylinder access.
Supplied with a 23/70mm Diskus® Padlock. It is fitted with a precision pin tumbler cylinder with anti-pick mushroom pins, a solid lock body which resists drill, pull and manipulation attacks, and a through hardened steel alloy shackle to resist saw attacks. Diskus® 'Deep Weld Technology' offers maximum case strength. Key operated, lock retains key until locked.
Ideal for securing valuables/goods of great value or at a very high risk of theft.
All fixings are included to ensure a quick and easy installation.
Type | Padlock |
---|
To use this facility please Sign In.
Sign In