Site: Industry
Currency: GBP    
Amprobe TL35B Test Leads with Probes, Croc Clips CAT III 1000V, CAT IV 600V, 10A

Amprobe TL35B Test Leads with Probes, Croc Clips CAT III 1000V, CAT IV 600V, 10A

Amprobe
Standard range
Order Code:

90-4112

Brand: Amprobe MPN: 3068232 EAN-13: 0095969425124
Qty Was Unit Price (Ex VAT)
1+ £21.63   £19.74
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 5 weeks

A set of quality TL35B Test leads with 2mm safety probes and crocodile clips.

The Amprobe TL35B test lead set contains two insulated lead wires with two threaded probe tips and two threaded crocodile clips. for connecting a compatible electrical test meter to a device in electrical testing applications. Compatible with multimeters, clamp meters and electrical test tools with standard input terminals. The probe tips and the included crocodile clips are threaded, allowing for a secure connection. The lead wires can be used with testing devices that have universal 4mm jacks.


  • Colours: Red and Black
  • Threaded Test Probes
  • Threaded Crocodile Clips
  • Lead Length (Approx.): 1m
  • Jaw Capacity (Approx.): 16mm
  • Pack Qty: 2 (1 red, 1 black)
Colour Black / red
Contact material N/A
Current Rating 10A
Insulation Material PVC
Length 1m
Type Test lead set
Voltage Rating CAT III 1000V / CAT IV 600V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, February 26, 2019 Question by: Rapid Customer | Product code: 90-4112
Q. Hello, please forgive if this is too simple a question, Im new to electronics. I have a multimeter with probe ends. Im looking at these and thinking it will give me a choice of probes or crocodile clips. Can you explain how these work, do the crocodile clips just slot on the ends of the probes? Again, apologies if its a daft question, its just I can see the adantages of probes and clips.
A. Hi Penny, thank you for your question. The Alligator clips screw on and off.

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C