Cliff Electronic - FCR684205T- Optical Jack TOSLINK Transmitter OTJ-5

Order Code:

51-5113

Brand: Cliff MPN: FCR684205T

Discontinued


Single optical transmitter jack OTJ-5 from Cliff. Optical jacks are virtually unaffected by noise when transmitting and receiving signals between digital audio equipment, enabling high-quality audio recording and high speed signal receiving. They conform to the EIAJ standard CP-1201 for Digital Audio Interfaces including fibre-optical interconnections.


  • Right angle PCB mount with self-tapping hole for panel mounting
  • Hinged shutter
  • Supply voltage -0.5 to 7V
  • Operating temperature -20°C to +70°C
Type Toslink transmitter

Reviews


Be the first to submit a review

Trustpilot