Christmas Opening Hours and Delivery Dates here

Switchcraft S760K DC Power Plug 2.1mm(lock-ring)

Order Code:

20-0886

Brand: Switchcraft MPN: S760K
Qty Unit Price (Ex VAT)
1+ £5.47
10+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched same dayAdditional quantity lead time 2 days

Professional 2.1mm black screw locking DC power plug from Switchcraft.


  • Voltage rating 12V DC
  • Current rating 5A
  • Connector size 2.1mm
Type Screw-locking
Plug / Socket Plug
Current Rating 5A
Body Material Moulded plastic
Connector Size 2.1mm
Voltage Rating 12V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, April 11, 2013 | Question by: Rapid Customer | Product code: 20-0886
Q. Can you please specify the recommended mating half for this locking power plug. Thanks
A. Hi Steve. Thank you for your question. The mating part can be found here.

Reviews

Be the first to submit a review

You may also like


Trustpilot