Site: Industry
Currency: GBP    
Switchcraft DC Power Plugs

Switchcraft DC Power Plugs

Switchcraft Brand: Switchcraft

Professional DC power plugs available in 2.1mm and 2.5mm sizes.

  • Push-fit, or screw-locking
  • Push-fit versions available with either black or red covers
  • Screw-locking types screw mate with the protruding thread of the panel mounting socket Order codes 20-0878 and 20-0880)
  • Switchcraft types 760 and 765
Contact resistance30mΩ max.at 100mA
Insulator resistance1000MΩ min. at 500V DC
Current rating5A
Dielectric withstanding500V AC for 1 minute
Contact material - plugBrass
Contact material - socketPhosphor bronze
HousingPPS and glass fibre to UL94V-0


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C