Site: Industry
Currency: GBP    
Switchcraft 760K DC Power Plug 2.5mm (lock-ring)

Switchcraft 760K DC Power Plug 2.5mm (lock-ring)

Switchcraft
Standard range
Order Code:

20-0892

Brand: Switchcraft MPN: 760K
Qty Unit Price (Ex VAT)
1+ £6.47
10+ £5.38
Price per unit Ex VAT
116 in stock, despatched same dayAdditional quantity lead time 3 weeks

Professional 2.5mm black screw locking DC power plug from Switchcraft.


  • Voltage rating 12V DC
  • Current rating 5A
  • Connector size 2.5mm
Current Rating 5A
Voltage Rating 12V
Body Material Moulded plastic
Connector Size 2.5mm
Gender Plug
Type Screw-locking

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C