CamBlock Plus CTBP04VZ/3 9.5mm High Power Pcb Terminal Block 3 Pole

Standard range
Order Code:

21-3584

Brand: CamdenBoss MPN: CTBP04VZ/3
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 6
Qty Unit Price (Ex VAT)
5+ £1.12
100+ £0.900
500+ £0.688
1000+ £0.626
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
700 in stock, despatched same dayAdditional quantity lead time 7 days

High power rising clamp terminal block with 3 poles from the CamBlock Plus range by CamdenBoss. These green blocks are made from flame retardant polyamide.
  • 2 and 3-pole versions use double interlocking mechanism for extra strength
  • Moulded in UL94-V0 flame-retardant PA66
  • Guided pin alignment
  • Captive screws
  • Wire capacity 4mm² (26 to 10AWG)
  • Current rating 30A UL, 32A VDE
  • Pitch 9.5mm
  • Length 28.56mm
  • Width 12.6mm
  • Height 21mm
  • Manufacturer's part CTBP04VZ/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 30A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 3
Pitch 9.5mm
Wire Gauge 4mm²
Wire Gauge (AWG) 26 to 10AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot