CamdenBoss 2955-BATT-HDR 2955 Series Keyfob 20 Mm Coin Cell Battery Holder

Order Code:

30-5562

Brand: CamdenBoss MPN: 2955-BATT-HDR

Discontinued


A spring steel nickel-plated battery holder that fits 20mm coin cell lithium tpe battery.

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Keyfob Enclosures
Colour Silver
Enclosure Height 4.2mm
Enclosure Length 15.2mm
Enclosure Width 21.3mm
External Features N/A
Finish N/A
Flame Resistance N/A
Internal Features N/A
IP rating N/A
Material Steel
Series 2955

Questions


*Question functionality currently disabled


Wednesday, February 20, 2013 Question by: Rapid Customer | Product code: 30-5562
Q. Do you know its mass?
A. Hi Maxie. Thank you for your question. We only have the weight available and that is 0.01000g.

Reviews


Be the first to submit a review

Trustpilot