CamdenBoss CFH08 Snap Fit 20mm Fuseholder

Standard range
Order Code:

26-7660

Brand: CamdenBoss MPN: CFH08
Qty Unit Price (Ex VAT)
5+ £0.801
25+ £0.792
100+ £0.755
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
300 in stock, despatched same dayAdditional 500 due on 25/06/2025

Snap fit fuseholder from CamdenBoss, suitable for 20 x 5mm fuses with screwdriver release fuse carrier.


  • Anti-rotation fixing D cut-out
  • 6.3A rating
  • 2.8mm faston/solder terminals

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Fuse Size 5x20mm
Material Polycarbonate
Mounting Type Snap in
Nominal voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot