Site: Industry
Currency: GBP    
CamdenBoss CHH662BBK 66 Series Black Batt Door 145x95X35

CamdenBoss CHH662BBK 66 Series Black Batt Door 145x95X35

CamdenBoss
Extended range
Order Code:

30-7533

Brand: CamdenBoss MPN: CHH662BBK
Qty Unit Price (Ex VAT)
50+ £21.03
Price per unit Ex VAT
Order in multiples of 50
Available to back orderPlease contact us for lead time

This CamdenBoss 66 Series hand-held enclosures features an innovative and unique design for quick and easy assembly.

It is made from high-impact UL94-V0 rated ABS material, the two halves being held together by four slide-on soft-grip TPE corners which give the enclosure added protection and an ergonomic feel. The rubber corners are available in a range of colours and are sold separately to give you the greatest range of design combinations.

This 66 series case is ideally suited to portable measurement equipment and testing devices in multiple industry sectors.


  • Dimensions: 145 x 95 x 35mm
  • Colour: black
  • Battery door: yes
  • Moulded in high impact UL94-V0 ABS
  • Screwless assembly via four soft-grip corners
  • Optional retaining screws for added security
  • Battery compartment lid with M3 retaining screw
  • Recesses in lid and base for membrane keypads or overlays
  • PCB pillars in lid and base
  • Ingress rating IP54 (IP65 with the optional gasket)
  • CamdenBoss type CHH662BBK

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black
Enclosure Height 35mm
Enclosure Length 145mm
Enclosure Width 95mm
External Features Battery compartment
Internal Features PCB mounting
Material ABS
Finish Plain
Flame Resistance UL94-V0
IP rating IP54
Series 66
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C