We use cookies on our website to ensure you get the best possible experience – they allow us to tailor content specifically to you, analyse our website to help make improvements, and display ads that are applicable to you across other websites. If you’re happy with this, please select “Allow all", or personalise the cookies you allow with “Manage”. Clicking on “Reject non-essential” will remove these cookies, but the site may not function to its best abilities. For more information, please visit our cookie policy
These CamdenBoss 66 Series hand-held enclosures feature an innovative and unique design for quick and easy assembly.
They are made from high-impact UL94-V0 rated ABS material, either with or without a battery door, the two halves being held together by four slide-on soft-grip TPE corners which give the enclosure added protection and an ergonomic feel. The rubber corners (sold separately) are available in a range of colours to give you the greatest range of design combinations.
The 66 series is ideally suited to portable measurement equipment and testing devices in multiple industry sectors.
Image | Product | Buy Qty | Pricing (Ex VAT) | Colour | Enclosure Height | Enclosure Length | Enclosure Width | External Features | Internal Features | Finish | Material | Flame Resistance | IP rating | Type | Series |
---|
Image | Product | Buy Qty | Pricing (Ex VAT) | Colour | Enclosure Height | Enclosure Length | Enclosure Width | External Features | Internal Features | Finish | Material | Flame Resistance | IP rating | Type | Series | ||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
![]() |
| Order in multiples of 2 Available to back orderPlease contact us for lead time |
| Black | 25mm | 145mm | 95mm | Recessed area | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 2 Available to back orderPlease contact us for lead time |
| Grey | 25mm | 145mm | 95mm | Recessed area | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 50 Available to back orderPlease contact us for lead time |
| Black | 35mm | 145mm | 95mm | Recessed area | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 2 Available to back orderPlease contact us for lead time |
| Grey | 35mm | 145mm | 95mm | Recessed area | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 2 Available to back orderPlease contact us for lead time |
| Black | 25mm | 185mm | 110mm | Recessed area | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 2 Available to back orderPlease contact us for lead time |
| Grey | 25mm | 185mm | 110mm | Recessed area | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 2 Available to back orderPlease contact us for lead time |
| Black | 35mm | 185mm | 110mm | Recessed area | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 2 Available to back orderPlease contact us for lead time |
| Grey | 35mm | 185mm | 110mm | Recessed area | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 2 Available to back orderPlease contact us for lead time |
| Black | 25mm | 200mm | 120mm | Recessed area | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 2 Available to back orderPlease contact us for lead time |
| Grey | 25mm | 200mm | 120mm | Recessed area | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 2 Available to back orderPlease contact us for lead time |
| Black | 35mm | 200mm | 120mm | Recessed area | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 2 Available to back orderPlease contact us for lead time |
| Grey | 35mm | 200mm | 120mm | Recessed area | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 2 Available to back orderPlease contact us for lead time |
| Grey | 25mm | 145mm | 95mm | Battery compartment | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 50 Available to back orderPlease contact us for lead time |
| Black | 35mm | 145mm | 95mm | Battery compartment | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 50 Available to back orderPlease contact us for lead time |
| Grey | 35mm | 145mm | 95mm | Battery compartment | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 2 Available to back orderPlease contact us for lead time |
| Black | 35mm | 185mm | 110mm | Battery compartment | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 2 Available to back orderPlease contact us for lead time |
| Black | 25mm | 200mm | 120mm | Battery compartment | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 50 Available to back orderPlease contact us for lead time |
| Black | 35mm | 200mm | 120mm | Battery compartment | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 2 Available to back orderPlease contact us for lead time |
| Grey | 35mm | 200mm | 120mm | Battery compartment | PCB mounting | Plain | ABS | UL94-V0 | IP54 | Hand-Held Enclosures | 66 | ||||||||
![]() |
| Order in multiples of 10 Available to back orderPlease contact us for lead time |
| N/A | N/A | N/A | N/A | N/A | N/A | N/A | N/A | N/A | IP65 | Sealing | 66 |