CamdenBoss CMFTB/2 Mains Fused Terminal Block 2 Pole

Extended range
Order Code:

21-0789

Brand: CamdenBoss MPN: CMFTB/2
  • Quickly find another product in this range by Number of Ways:

    2 3
Qty Unit Price (Ex VAT)
500+ £1.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 08/03/2025

The CamdenBoss Mains Fused Terminal Block 2 Pole is an economical 3-pole terminal strip with 5 x 20mm and 6.3 x 25mm fuse holder to IEC257. Available as a 3-pole or as a 2-pole in a 3-pole housing.


  • Antirotation spigot
  • IP20 finger protection
  • Cable entry 10mm²
  • Meets creepage and clearance requirements of IEC
  • 16mm pitch
  • Camden CMFTB series

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Fused terminal block
Current Rating 20A
Mounting Screw
Number of Ways 2
Pitch 16mm
Series CMFTB
Termination Screw
Wire Gauge 8AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot