An economical 3-pole terminal strip with 5 x 20mm and 6.3 x 25mm fuse holder to IEC257. Available as a 3-pole or as a 2-pole in a 3-pole housing.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Voltage rating | 250V AC |
Current rating | 13A |
Working temperature | +125°C |
Moulding | UL94V-0 flame retardant Polyamide 6,6 |
Terminal | Brass nickel plated |
Fuse dip | Phosphor bronze |
Screws | M3.5, 7 microns zinc, colour passivated and tropicalised |
Approvals | CE |
Manufacturers part no. | CMFTB |