CamdenBoss CSM40580A 08A 43mm Lever Solder Switch

Standard range
Order Code:

78-2408

Brand: CamdenBoss MPN: CSM40580A
Qty Unit Price (Ex VAT)
2+ £1.50
25+ £1.29
100+ £1.07
250+ £0.965
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
229 in stock, despatched same dayAdditional quantity lead time 4 months

Type V4 miniature 08a 43mm solder microswitches from CamdenBoss with SPDT switching and a long life coil spring mechanism.


  • Lever actuator
  • Contact voltage 250V
  • Contact current 5A
  • Silver contact
  • Solder lug terminal
  • -20ºC to +70ºC operating temperature
  • Dimensions 20.1 x 6.5 x 10.8mm
  • Anti solder wicking
  • Manufacturer's part CSM40580A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Microswitch
Action N/A
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 5A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot