Easter opening times here
Camden Boss Subminiature V4 Microswitches

Camden Boss Subminiature V4 Microswitches

CamdenBoss Brand: CamdenBoss

Type V4 miniature microswitches with SPDT switching and a long life coil spring mechanism.

  • Available in five standard actuator forms
  • PCB pins or solder terminals
  • Camden CSM series
  • CUL approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Contact rating5A 250V AC
Mechanical life3 x 106 operations
Temperature range-20°C to +70°C
Type 00Type 01Type 02Type 05Type 08
Operating force15042274215
Release force751251010
Pre-travel max.(mm)0.62.65.42.67.5
Movement differential (mm)0.10.60.90.61.7
Over-travel min.(mm)0.511.615


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C