Christmas Opening Hours and Delivery Dates here
CamdenBoss CSM40550A 05A 14.5mm Roller Solder Switch

Image Representative of Range

CamdenBoss CSM40550A 05A 14.5mm Roller Solder Switch

Order Code:

78-2407

Brand: CamdenBoss MPN: CSM40550A
Qty Unit Price (Ex VAT)
1000+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 15/04/2026

Type V4 miniature 05a 14.5mm roller solder microswitch from CamdenBoss with SPDT switching and a long life coil spring mechanism.


  • Roller actuator
  • Contact voltage 250V
  • Contact current 5A
  • Silver contact
  • Solder lug terminal
  • -20ºC to +70ºC operating temperature
  • Dimensions 20.1 x 6.5
  • Anti solder wicking
  • Manufacturer's part CSM40550A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot