Christmas Opening Hours and Delivery Dates here

CamdenBoss CSM40500A 3500A Button Solder Microswitch

Order Code:

78-2400

Brand: CamdenBoss MPN: CSM40500A
Qty Unit Price (Ex VAT)
2+ £0.602
25+ £0.597
100+ £0.558
250+ £0.554
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
115 in stock, despatched same dayAdditional quantity lead time 4 months

Type V4 miniature 00a button solder microswitch from CamdenBoss with SPDT switching and a long life coil spring mechanism.


  • Button actuator
  • Contact voltage 250V
  • Contact current 5A
  • Silver contact
  • Solder lug terminal
  • -20ºC to +70ºC operating temperature
  • Dimensions 20.1 x 6.4 x 9.5mm
  • Anti solder wicking
  • Manufacturer's part CSM40500A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Microswitch
Contact Configuration SPDT
Current Rating (Amps) 5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot