Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rapid Sets of Masses - Slotted - Brass Plated - 4 x 50g

Order Code:  

06-2186

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH10155 Copy to clipboard
  • Quickly find another product in this range by Mass:

    100g 250g 500g 1000g
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.78

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
41 in Stock, despatched same dayAdditional quantity lead time 5 months

A 50g mass hanger complete with 4 removable slotted brass 50g masses.


  • The hanger is the same weight as a single mass
  • Total weight 250g
  • See Technical Specification table for full details
  • Supplied as a set
Mass 250g
Type Slotted mass set

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


19 September 2016 Question by: Rapid Customer | Product code: 06-2186
Q. Hi does the hanger fit with the (1) RVFM Brass Slotted Mass Weight 100g [52-0627] and (2) RVFM Brass Slotted Mass Weight 50g [52-0625]? May I just buy the hanger?


19 September 2016 Question by: Rapid Customer | Product code: 06-2186
Q. Hi would you please give the height of the hanger?
A. Hi Lu, thank you for your question. The total height is approximately 115mm.

Reviews


Be the first to submit a review