Brass Slotted Masses and Hanger Sets

Rapid Brand: Rapid
<p>A range of mass hangers complete with removable slotted brass masses.</p>
  • Each set consists of 1 hanger plus masses
  • The hanger is the same weight as a single mass
  • Total weight of set is for hanger plus masses
  • See Technical Specification table for full details
  • Supplied in sets
Description Image Product Buy Qty Pricing (Ex VAT) Mass Type
Rapid Set of Masses - Slotted - Brass Plated - 9 x 10g
Rapid Set of Masses - Slotted - Brass Plated - 9 x 10g
Standard range
Order code: 06-2185
MPN: PH10150

87 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £7.76
100g Slotted mass set
Rapid Sets of Masses - Slotted - Brass Plated - 4 x 50g
Rapid Sets of Masses - Slotted - Brass Plated - 4 x 50g
Standard range
Order code: 06-2186
MPN: PH10155

30 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £12.78
250g Slotted mass set
Rapid Set of Masses - Slotted - Brass Plated - 4 x 100g
Rapid Set of Masses - Slotted - Brass Plated - 4 x 100g
Standard range
Order code: 06-2187
MPN: PH10157

50 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £22.10
500g Slotted mass set
Rapid Set of Masses - Slotted -Brass Plated - 9 x 100g
Rapid Set of Masses - Slotted -Brass Plated - 9 x 100g
Extended range
Order code: 06-2188
MPN: PH10160

72 in stock, despatched same dayAdditional quantity lead time 6 months
1+ £24.47
1000g Slotted mass set
Mass of hangerMasses (each)Number of removable massesTotal massOrder code
10g10g9100g06-2185
50g50g4250g06-2186
100g100g4500g06-2187
100g100g91000g06-2188


Trustpilot