Rapid Set of Masses - Slotted - Brass Plated - 4 x 100g

Standard range
Order Code:

06-2187

Brand: Rapid MPN: PH10157
  • Quickly find another product in this range by Mass:

    100g 250g 500g 1000g
Qty Was Unit Price (Ex VAT)
1+ £22.10   £19.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
51 in stock, despatched same dayAdditional quantity lead time 6 months

A 100g mass hanger complete with 4 removable slotted brass 100g masses.


  • The hanger is the same weight as a single mass
  • Total weight 500g
  • See Technical Specification table for full details
  • Supplied as a set
Type Slotted mass set
Mass 500g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, September 19, 2016 Question by: Rapid Customer | Product code: 06-2187
Q. Hi would you please give the height of the hanger?
A. Hi Lu, thank you for your question. The total height is approximately 135mm.

Reviews


Be the first to submit a review

Trustpilot