Kemet R82DC3100AA50K 100nF 63V 5mm Polyester Box Capacitor

Standard range
Order Code:

10-3260

Brand: Kemet MPN: R82DC3100AA50K
Qty Unit Price (Ex VAT)
5+ £0.337
100+ £0.229
1000+ £0.189
5000+ £0.177
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
20,695 in stock, despatched same dayAdditional 3,000 due on 11/03/2025

A 100nF 10% miniature metallised polyester capacitor from the Kemet R82 series.

The R82 series are encapsulated in thermosetting resin in a UL 94V-0 rated case and have radial leads of 5mm pitch. These capacitors are ideal for inline use in applications such as blocking, coupling, decoupling, timing and oscillator circuits.

Note: Not for new designs. Contact Rapid for details and samples of the replacement series.


  • Width 7.2mm - ideal for high packing density
  • Working voltage 63V
  • Self-healing
  • Formerly Arcotronics R82 series
Type Radial leaded
Capacitance 100nF
Dimensions 7.2 x 2.5 x 6.5mm
Material Polyester
Operating Temperature -55 to +105°C
Pitch 5mm
Tolerance 10%
Voltage 63V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Friday, September 1, 2017 Question by: Rapid Customer | Product code: 10-3260
Q. Is there a correct way to solder the capacitor? Can it be soldered the wrong way around? (is there a fixed positive and negative or can the capacitor be put either way like a resistor?) Thanks
A. Hi Joshua, thank you for your question. These are not polarity sensitive and can be soldered either way round.

Reviews


Be the first to submit a review

Trustpilot