Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Genie PCB418 18 Motor Kit

Order Code:  

13-6016

  Copy to clipboard
Brand: Genie  Copy to clipboard MPN: 18MotorKit Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.34
5+ £11.69
25+ £10.41

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 at factory, lead time 7 days
300 in Stock, despatched same dayAdditional quantity lead time 7 days

From the GENIE ELITE range this powerful board, at the heart of which is the GENIE 18 microcontroller, provides the solution for adding motor control to design projects. Connect a control signal to the analogue or digital inputs and wire up a DC, stepper or servo motor to the outputs for precise forward and backwards control.

Note: These kits are supplied with Version 2 GENIE microcontrollers. To program them, Circuit Wizard 3.5 or the free GENIE Programming Editor software is required.

Note: The GENIE Design Studio software is free to download directly from www.genieonline.com.


  • Developed by the authors of Livewire, PCB Wizard and Circuit Wizard
  • Free, user-friendly GENIE flowchart programming software
  • On-screen monitoring and calibration of digital and analogue signals
  • Supports advanced I/O such as events, interrupts and infrared
  • Also available are the PCB boards associated with these kits, enabling the design of custom projects
  • Download cables are not supplied but are also available, see 13-0847 or 13-6023
Type Activity kit

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


11 November 2018 Question by: Rapid Customer | Product code: 13-6016
Q. I'm trying to find out the length, width and hight but i couldn't find it any where do you know what they are.
A. Hi Jack, thank you for your question. The length is 83mm and width is 53mm. The height approximately without any connector is 12mm.


22 May 2018 Question by: Rapid Customer | Product code: 13-6016
Q. I'm trying to control servos with a potentiometer but unsure of which is correct ohms rating to use.
A. Hi Conor, thank you for your question. Usually 10K for the analogue inputs, something like 68-0242.


21 March 2018 Question by: Rapid Customer | Product code: 13-6016
Q. Hi, Can you use a USB power bank to power the board and if so, do you stock one?
A. Hi Connor, thank you for your question. A USB output would only supply 5 volts, these boards require a 6-12 volts supply.


08 December 2016 Question by: Rapid Customer | Product code: 13-6016
Q. What motors do we need to run model car from the Genie E18 motor board?
A. Hi Richard, thank you for your question. Any of the following could be used: 37-0140, 37-0142, 37-0144 or 37-0146.


15 November 2016 Question by: Rapid Customer | Product code: 13-6016
Q. Hello, We have used these boards for the past few years with the non-USB download cables, since moving into a new building and updating our ICT system we have had to purchase the USB cables, we cannot get these to work! We use circuit wizard to program them but the boards will just not connect, are there any drivers we need? I have spoken to my ICT support team in school and they have suggested I ask you. Thanks
A. Hi E Heafield, thank you for your question. Yes the USB cable will need a driver which can be downloaded here. The instructions can be found here.


06 June 2016 Question by: Rapid Customer | Product code: 13-6016
Q. What terminal connectors can I use for the INPUTS on the motor board - PCB418
A. Hi Bob, thank you for your question. This range can be used..


25 November 2015 Question by: Rapid Customer | Product code: 13-6016
Q. Hi, The E18 takes batteries from 6V to 12V. Is there a 12V Battery holder available and if not, what is the best method for attached 12v.
A. Hi Paul, thank you for your question. You would need to use 2 x 6V holders wired in series to get 12V. 18-3695 is the code for the 6V 4 x AA battery holder.


30 October 2015 Question by: Rapid Customer | Product code: 13-6016
Q. hi Can you please give me a complete list of the components included in the E18 Motor kit: Order Code: 13-6016? Regards,
A. Hi Zoubair, thank you for your question. The component list is on page 2 of the data sheet.


12 October 2015 Question by: Rapid Customer | Product code: 13-6016
Q. On the inputs section of the board would I be able to program it to detect when a 12v feed is send to it and action accordingly?
A. Hi James, thank you for your question. The inputs are 5V max, however, if you connect the 12V to a relay and use the contacts of the relay to switch 5V to the input.


11 October 2015 Question by: Rapid Customer | Product code: 13-6016
Q. Hi, I'm looking to use this to control a simple motor mechanism which will turn one way for a set period of time when a switch is activated and once the switch is reset it will turn the motor the opposite way and so on. Would this kit be suitable? And what motors would you suggest. I need it to be fairly slow moving so I was thinking stepper motor.
A. Hi James, thank you for your question. This kit would be able to do as requested as it will control either DC motors/stepper motors. Possibly something like 51-5120 may be worth considering.


24 July 2014 Question by: Rapid Customer | Product code: 13-6016
Q. Is the kit supplied with a 3 x AA battery holder or a 4 x AA holder?
A. Hi Declan. Thank you for your question. This kit is supplied with a 4 x AA short battery holder normally 18-0115.


27 March 2014 Question by: Rapid Customer | Product code: 13-6016
Q. Hi, I e-mail yesterday asking about using 12v to run the board as I am using two economy motors, 2 LED's and a sounder. What is the best way to supply 12V into the board and using what battery types. I'm fairly new to using electronics. Many thanks, Conor
A. Hi Conor. Thank you for your question. You can use a battery box that takes 8 batteries such as 18-0128.


11 November 2012 Question by: Rapid Customer | Product code: 13-6016
Q. Can terminal blocks be soldered to the output points of this board
A. Hi Tom, thanks for your question. Yes, it is possible to solder 5mm pitch terminal blocks on the outputs.


16 October 2012 Question by: Rapid Customer | Product code: 13-6016
Q. What is the current output for the DC motor, it keeps mentioning medium power everywhere but that means nothing if it doesn't give some sort of idea of the wattage that is available.
A. Hi, thanks for your question. Capability is 600ma output for the motor continuous with a 1A peak intermittently.


25 April 2012 Question by: Rapid Customer | Product code: 13-6016
Q. Can terminal blocks easily be attached to this board? (13-6016)
A. Yes, blocks with a 5mm pitch will fit.


27 January 2012 Question by: Rapid Customer | Product code: 13-6016
Q. Hello, Does this kit include the PCB with part number 13-6033?
A. This product is just the pcb board, the complete kit is product code 13-6016.

Reviews


Be the first to submit a review