Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Raaco 137423 1200 Series 1216-04 Cabinet 16 Drawers

Order Code:  

14-1508

  Copy to clipboard
Brand: Raaco  Copy to clipboard MPN: 137423 Copy to clipboard EAN-13: 5733439137423
 Report an error
Qty Unit Price (Ex VAT)
1+ £62.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 4 weeks

A professional quality cabinet constructed from high quality enamelled steel with 16 impact-resistant, durable polypropylene drawers.


  • Dimensions: 552 x 306 x 150mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • 10 year manufacturing guarantee
  • Matching free-standing carousel racks are available separately
  • Raaco type 1216-04
Type Cabinet
Material Steel / polypropylene
Colour Dark blue frame / clear bins
Height 552mm
Length 306mm
Width 150mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


12 March 2019 Question by: Rapid Customer | Product code: 14-1508
Q. Hi, Can you confirm the colour of the Raaco 137423 1200 Series 1216-04 Cabinet 16 Drawers Order Code: 14-1508. One description shows dark grey but another says dark blue. I'm looking for dark grey. Can you confirm the colour of this item. Thanks
A. Hi Peter, thank you for your question. This cabinet is dark blue; this is the standard Raaco colour.

Reviews


Be the first to submit a review