Raaco Professional Storage Cabinets - 1200 Series

Raaco Brand: Raaco
<P>A professional range of cabinets constructed from high quality enamelled steel with impact-resistant, durable polypropylene drawers.</P>
  • Dimensions: 552 x 306 x 150mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • 10 year manufacturing guarantee
  • Available in a range of drawer combinations
  • Matching free-standing carousel racks are available separately
  • Raaco 1200 series
Cabinets are not included with the carousel rack, 14-1534.
Description Image Product Buy Qty Pricing (Ex VAT) Type Colour Height Length Material Width
Raaco 137386 1200 Series 1260-00 Cabinet 60 Drawers
Raaco 137386 1200 Series 1260-00 Cabinet 60 Drawers
Standard range
Order code: 14-1500
MPN: 137386

17 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £54.99
Cabinet Dark blue frame / clear bins 552mm 306mm Steel / polypropylene 150mm
Raaco 137393 1200 Series 1248-01 Cabinet 48 Drawers
Raaco 137393 1200 Series 1248-01 Cabinet 48 Drawers
Standard range
Order code: 14-1502
MPN: 137393

10 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £54.99
Cabinet Dark blue frame / clear bins 552mm 306mm Steel / polypropylene 150mm
Raaco 137409 1200 Series 1224-02 Cabinet 24 Drawers
Raaco 137409 1200 Series 1224-02 Cabinet 24 Drawers
Standard range
Order code: 14-1504
MPN: 137409

13 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £54.99
Cabinet Dark blue frame / clear bins 552mm 306mm Steel / polypropylene 150mm
Raaco 137416 1200 Series 1208-03 Cabinet 8 Drawers
Raaco 137416 1200 Series 1208-03 Cabinet 8 Drawers
Standard range
Order code: 14-1506
MPN: 137416

7 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £54.99
Cabinet Dark blue frame / clear bins 552mm 306mm Steel / polypropylene 150mm
Raaco 137423 1200 Series 1216-04 Cabinet 16 Drawers
Raaco 137423 1200 Series 1216-04 Cabinet 16 Drawers
Standard range
Order code: 14-1508
MPN: 137423

7 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £54.99
Cabinet Dark blue frame / clear bins 552mm 306mm Steel / polypropylene 150mm
Raaco 137430 1200 Series 1240-123 Cabinet 40 Mixed Drawers
Raaco 137430 1200 Series 1240-123 Cabinet 40 Mixed Drawers
Standard range
Order code: 14-1510
MPN: 137430

8 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £54.99
Cabinet Dark blue frame / clear bins 552mm 306mm Steel / polypropylene 150mm
Raaco 137447 1200 Series DC1200 Rotating Carousel Frame
Raaco 137447 1200 Series DC1200 Rotating Carousel Frame
Standard range
Order code: 14-1534
MPN: 137447

1 in stock, despatched same dayAdditional quantity lead time 4 weeks
1+ £246.22
Carousel Dark blue frame 1.76m 680mm Steel 680mm
Order codeRaaco cabinet typeNo. of drawersRaaco drawer typeDrawer heightDrawer widthDrawer depth
14-15001260-006060x 150-0041mm55mm153mm
14-15021248-004848x 150-0141mm67mm153mm
14-15041224-002424x 150-0264mm91mm154mm
14-15061208-0088x 150-0364mm279mm155mm
14-15081204-001616x 150-0464mm139mm155mm
14-15101240-1234036x 150-0141mm67mm153mm
3x 150-0264mm91mm154mm
1x 150-0364mm279mm155mm


Trustpilot