Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Raaco 137416 1200 Series 1208-03 Cabinet 8 Drawers

Standard range
Order Code:  

14-1506

 
Brand: Raaco MPN: 137416 EAN-13: 5733439137416
Qty raaco-24 * Unit Price (Ex VAT)
1+ £72.39   £44.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock3 due on 27/11/2024


A professional quality cabinet constructed from high quality enamelled steel with 8 impact-resistant, durable polypropylene drawers.


  • Dimensions: 552 x 306 x 150mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • 10 year manufacturing guarantee
  • Matching free-standing carousel racks are available separately
  • Raaco type 1208-03
Colour Dark blue frame / clear bins
Height 552mm
Length 306mm
Material Steel / polypropylene
Type Cabinet
Width 150mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot