Raaco 137409 1200 Series 1224-02 Cabinet 24 Drawers

Standard range
Order Code:

14-1504

Brand: Raaco MPN: 137409 EAN-13: 5733439137409
Qty Was Unit Price (Ex VAT)
1+ £87.00   £54.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 4 weeks

A professional quality cabinet constructed from high quality enamelled steel with 24 impact-resistant, durable polypropylene drawers.


  • Dimensions: 552 x 306 x 150mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • 10 year manufacturing guarantee
  • Matching free-standing carousel racks are available separately
  • Raaco type 1224-02
Type Cabinet
Colour Dark blue frame / clear bins
Height 552mm
Length 306mm
Material Steel / polypropylene
Width 150mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, September 10, 2018 Question by: Rapid Customer | Product code: 14-1504
Q. Is it possible to get 5 partitions within each drawer?
A. Hi Stephen, thank you for your question. This can be divided into 3 compartments per drawer - cabinet with 24 x 150-02 drawers. Each drawer can be divided into 3 compartments. The cabinet is made of painted steel and drawers are made of polypropylene (PP).

Reviews


Be the first to submit a review

Trustpilot