Site: Industry
Currency: GBP    
Raaco 137386 1200 Series 1260-00 Cabinet 60 Drawers

Raaco 137386 1200 Series 1260-00 Cabinet 60 Drawers

Raaco
Standard range
Order Code:

14-1500

Brand: Raaco MPN: 137386 EAN-13: 5733439137386
Qty Was Unit Price (Ex VAT)
1+ £87.00   £54.99
Price per unit Ex VAT
17 in stock, despatched same dayAdditional quantity lead time 4 weeks

A professional quality cabinet constructed from high quality enamelled steel with 60 impact-resistant, durable polypropylene drawers.


  • Dimensions: 552 x 306 x 150mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • 10 year manufacturing guarantee
  • Matching free-standing carousel racks are available separately
  • Raaco type 1260-00
Type Cabinet
Colour Dark blue frame / clear bins
Height 552mm
Length 306mm
Material Steel / polypropylene
Width 150mm

Order Code: 14-1546

MPN: 101981

Raaco
Standard range
Price per unit Ex VAT
1+
£8.90
55 in stock, despatched same dayAdditional quantity lead time 4 weeks

Order Code: 14-1617

MPN: 108980

Raaco
Standard range
Price per unit Ex VAT
1+
£2.51
98 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1619

MPN: 109024

Raaco
Standard range
Price per unit Ex VAT
1+
£9.85
10 in stock, despatched same dayAdditional quantity lead time 14 days

Order Code: 14-1534

MPN: 137447

Raaco
Standard range
Price per unit Ex VAT
1+
£246.22
Out of stock5 due on 15/04/2025

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, March 25, 2019 | Question by: Rapid Customer | Product code: 14-1500
Q. Can you substitute full width or one third width drawers instead of all 60 being small/same size?
A. Hi Mike, thank you for your question. No sorry, they will only accept the drawer size they are designed for.
Wednesday, May 23, 2018 | Question by: Rapid Customer | Product code: 14-1500
Q. Are the compatible dividers held in place with a groove? How many grooves are present in each draw to hold dividers?
A. Hi Mark, thanks for your question. Each drawer has 3 grooves on each side for the dividers.
Friday, November 10, 2017 | Question by: Rapid Customer | Product code: 14-1500
Q. what is the sizes of the individual pull out draws?
A. Hi Sebastian, thank you for your question. The following dimensions apply for each drawer: height 41mm, width 55mm, depth 153mm.
Monday, September 8, 2014 | Question by: Rapid Customer | Product code: 14-1500
Q. What is the part number for the matching drawer dividers please.
A. Hi John. Thank you for your question. The dividers are 14-1546.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C