Raaco 137393 1200 Series 1248-01 Cabinet 48 Drawers

Standard range
Order Code:

14-1502

Brand: Raaco MPN: 137393 EAN-13: 5733439137393
Qty Was Unit Price (Ex VAT)
1+ £89.00   £54.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 4 weeks

A professional quality cabinet constructed from high quality enamelled steel with 48 impact-resistant, durable polypropylene drawers.


  • Dimensions: 552 x 306 x 150mm
  • Finish: dark blue enamel paint
  • Spot-welded steel body
  • Stop rim ensures drawers do not fall out
  • Rubber feet for scratch protection and firm standing
  • Free-standing or wall mountable
  • 10 year manufacturing guarantee
  • Matching free-standing carousel racks are available separately
  • Raaco type 1248-01
Type Cabinet
Colour Dark blue frame / clear bins
Height 552mm
Length 306mm
Material Steel / polypropylene
Width 150mm

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: Benjie - Thursday, December 16, 2010
Excellent product, high quality, great value!


Trustpilot