Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

StarTech.com ST121HDBTE HDMI Extender 70m HDBASE-T Power From One Side

Order Code:  

19-8062

  Copy to clipboard
Brand: StarTech.com  Copy to clipboard MPN: ST121HDBTE Copy to clipboard EAN-13: 0065030851107
 Report an error
Qty Unit Price (Ex VAT)
1+ £303.13

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back OrderBack-order availability date - 05/07/2024

The StarTech.com HDBaseT extender kit extends HDMI up to 70m (230 feet) over a single CAT5e or CAT6 cable. The extender supports both Ultra HD and Full HD resolutions (4K / 1080p) with support for 3D and the accompanying digital audio. For added versatility, both the transmitter and receiver can be powered by the same single power source using Power Over Cable (POC). The versatility of this video extender makes it an ideal solution for digital signage applications in large buildings such as commercial shopping centres, stadiums, schools, and hospitals. The extender offers HDBaseT technology with HDMI and Power in a single extender kit, for complete end-to-end solution. Offering greater versatility than traditional HDMI extenders or HDMI cabling alone, HDBaseT is the clear choice for every integrator and system designer. The added benefit of power over cable means you'll only need one power source which can be at either side of your extension, great for extending video to areas where power outlets may be limited, such as industrial sites. Optional mounting hardware included for a tidy, professional installation

What is HDBaseT? HDBaseT is a standardized, zero latency, video distribution technology that's revolutionizing HDMI distribution. HDBaseT uses an advanced method of modulation that enables you to distribute uncompressed HDMI audio and video along with additional signals such as 100BaseT Ethernet, IR, RS-232 serial and power over cable.

With support for 4K you'll be amazed at how HDBaseT maintains your Ultra HD picture quality, four times the resolution of high-definition 1080p, even at 130 feet away from your video source. Plus, because the extender supports High-Definition 1080p and lower resolutions at 230 feet away, you can comfortably use this extender to make any video source look great, while future proofing your setup for 4K implementation.

The ST121HDBTE is backed by a 2-year StarTech.com warranty and free lifetime technical support.


  • Maximum digital resolutions: 4096 x 2160 (4K) @ 30 hz
  • Audio specification: 7.1 surround sound
  • Cabling: Cat 5e UTP or better
  • Colour: Black
  • Connector A: HDMI (19 pin) female latching, RJ-45 female
  • Connector B: HDMI (19 pin) female, RJ-45 female
  • Enclosure type: Aluminium
  • Max distance: 70m / 230ft
  • Power source: AC adaptor included
  • Product dimensions: 80 x 67 x 25mm
  • Manufacturer's part no.: ST121HDBTE
Video Support HDMI
Max. Video Resolution 4K
Audio Yes
Additional Signals Power over cable
Power Supply AC adaptor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review