Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Rapid are pleased to offer these TINY XLR female 3-pole connectors for cable and chassis connections. The easy-to-assemble connectors comprise a robust metal housing with flex relief - all within a shielded system for high noise immunity and EMI protection.
The intuitive and rugged locking mechanism provides a secure system and the millionfold chuck type provides proven strain relief with a keyed insert to avoid mispositioning/rotation of the inserted cable. The connectors feature a watertight chassis, even in an unmated condition.
Gender | Socket |
---|---|
Number of Poles | 3 |
Orientation | Straight |
Shell Material | Zinc Die-cast |
Mounting Type | Cable |
Cable Diameter | 4.5mm |
Contact Material | Bronze |
Contact Plating | Gold |
Current Rating | 5A |
Termination Method | Solder |
To use this facility please Sign In.
Sign In