NeutrikTiny XLR Female Cable Connectors

<p>Rapid are pleased to offer these TINY XLR connectors for cable and chassis connections. The easy-to-assemble connectors are comprised of a robust metal housing with one of the best flex relief - all within a shielded system for high noise immunity and EMI protection. <br/><br/> The intuitive and rugged locking mechanism provides a secure system and the millionfold chuck type provides proven strain relief with a keyed insert to avoid mispositioning/rotation of the inserted cable. The connectors feature a watertight chassis, even in an unmated condition. 3 and 4-pole versions are available, as well as an optional sealing boot for sweatwater protection.</p>
  • High quality
  • Easy to assemble
  • Available in male and female versions
  • Also available in water resistant option
Description Image Product Buy Qty Pricing (Ex VAT) Connector type Mounting Direction Mounting Type No. of Contacts Termination Shell Plating Connector Body Material
REAN RT3FC-B Tiny XLR 3 Pole Cable Connector Female
REAN RT3FC-B Tiny XLR 3 Pole Cable Connector Female
Standard range
Order code: 20-2020
MPN: RT3FC-B

67 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £2.22
25+ £1.90
Tiny XLR Female Inline Cable Mount Zinc Die-cast
REAN RT3FC-B-W Tiny XLR 3 Pin Cable Connector Female
REAN RT3FC-B-W Tiny XLR 3 Pin Cable Connector Female
Extended range
Order code: 20-2021
MPN: RT3FC-B-W

Order in multiples of 100


Available to back orderBack-order availability date - 19/03/2025
100+ £2.65
REAN RT4FC-B Tiny XLR 4 Pole Cable Connector Female
REAN RT4FC-B Tiny XLR 4 Pole Cable Connector Female
Standard range
Order code: 20-2022
MPN: RT4FC-B

148 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £2.25
25+ £2.00
Tiny XLR Female Inline Cable Mount 4 Solder Zinc Die-cast
REAN RT3MP Tiny XLR 3 Pole Chassis Connector Male
REAN RT3MP Tiny XLR 3 Pole Chassis Connector Male
Standard range
Order code: 20-2024
MPN: RT3MP

96 in stock, despatched same dayAdditional 100 due on 25/03/2025
1+ £2.26
25+ £2.02
100+ £1.51
Tiny XLR Male Straight Chassis 3 Solder Nickel Zinc Die-cast
REAN RT4MP Tiny XLR 4 Pole Chassis Connector Male
REAN RT4MP Tiny XLR 4 Pole Chassis Connector Male
Standard range
Order code: 20-2025
MPN: RT4MP

80 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £1.95
25+ £1.74
Tiny XLR Male Straight Chassis 4 Solder Nickel Zinc Die-cast
ProductRT3FC-BRT4FC-BRT3FC-B-WRT4FC-B-WRT3MPRT4MP
GenderFemaleFemaleFemaleFemaleMaleMale
Order code20-202020-202120-202220-202320-202420-2025
Contact resistance< 5mΩ< 5mΩ< 5mΩ< 5mΩ< 5mΩ< 5mΩ
Dielectric strength> 0.5kV DC> 0.5kV DC> 0.5kV DC> 0.5kV DC> 0.5kV DC> 0.5kV DC
Insulation resistance> 1GΩ> 1GΩ> 1GΩ> 1GΩ> 1GΩ> 1GΩ
Number of electrical contacts343434
Rated current per contact< 5A< 5A< 5A< 5A< 5A< 5A
Mechanical
Cable O.D.2.0 - 4.5mm2.0 - 4.5mm2.0 - 4.5mm2.0 - 4.5mm
Lifetime> 1000 mating cycles> 1000 mating cycles> 1000 mating cycles> 1000 mating cycles> 1000 mating cycles> 1000 mating cycles
WiringSolder contactsSolder contactsSolder contactsSolder contactsSolder contactsSolder contacts
Material
BushingABSABSABSABS
Contact platingAuAuAuAuAuAu
ContactsBronzeBronzeBronzeBronzeBrassBrass
InsertPA 6.6 30% GFPA 6.6 30% GFPA 6.6 30% GFPA 6.6 30% GFPA 6.6 30% GFPA 6.6 30% GF
ShellZinc diecastZinc diecastZinc diecastZinc diecastZinc diecastZinc diecast
Shell platingBlackBlackBlackBlackNickelNickel
Strain reliefPA6PA6PA6PA6
Protective bootN/AN/AEPDMEPDM
Environmental
SolderabilityComplies with IEC 68-2-20Complies with IEC 68-2-20Complies with IEC 68-2-20Complies with IEC 68-2-20
Temperature range-30°C to +80°C-30°C to +80°C-30°C to +80°C-30°C to +80°C


Trustpilot