Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

REAN RT4FC-B Tiny XLR 4 Pole Cable Connector Female

Order Code:  

20-2022

  Copy to clipboard
Brand: REAN a brand of Neutrik AG  Copy to clipboard MPN: RT4FC-B Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.25
25+ £2.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
292 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Rapid are pleased to offer these TINY XLR female 4-pole connectors for cable and chassis connections. The easy-to-assemble connectors comprise a robust metal housing with flex relief - all within a shielded system for high noise immunity and EMI protection.

The intuitive and rugged locking mechanism provides a secure system and the millionfold chuck type provides proven strain relief with a keyed insert to avoid mispositioning/rotation of the inserted cable. The connectors feature a watertight chassis, even in an unmated condition.


  • High quality
  • Easy to assemble
  • Length 42mm
  • Diameter 12.4mm
  • Manufacturer's part RT4FC-B
Gender Socket
Number of Poles 4
Orientation Straight
Shell Material Zinc Die-cast
Mounting Type Cable
Cable Diameter 4.5mm
Contact Material Bronze
Contact Plating Gold
Current Rating 5A
Termination Method Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review