Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

REAN RT3MP Tiny XLR 3 Pole Chassis Connector Male

Order Code:  

20-2024

  Copy to clipboard
Brand: REAN a brand of Neutrik AG  Copy to clipboard MPN: RT3MP Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.71
25+ £1.53
100+ £1.45

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
97 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Rapid are pleased to offer these TINY XLR male 3-pole connectors for cable and chassis connections. The easy-to-assemble connectors comprise a robust metal housing with flex relief - all within a shielded system for high noise immunity and EMI protection.

The intuitive and rugged locking mechanism provides a secure system and the millionfold chuck type provides proven strain relief with a keyed insert to avoid mispositioning/rotation of the inserted cable. The connectors feature a watertight chassis, even in an unmated condition.


  • High quality
  • Easy to assemble
  • Manufacturer's part RT3MP
Gender Plug
Number of Poles 3
Orientation Straight
Shell Material Zinc Die-cast
Mounting Type Chassis
Contact Material Brass
Contact Plating Gold
Current Rating 5A
Shell Plating Nickel
Termination Method Solder

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


04 January 2013 Question by: Rapid Customer | Product code: 20-2024
Q. what size panel hole is required?
A. Hi Steve. Thank you for your question. The dimensions are available here. Thank you for raising this, the information will be added to the product details.

Reviews


Be the first to submit a review