Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.678 |
50+ | £0.623 |
100+ | £0.593 |
500+ | £0.574 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Low-cost PCB mounting Krone-type IDC connector with 3 poles.
Pitch | 5.08mm |
---|---|
Number of Ways | 3 |
Series | 6048 |
Mounting | PCB |
Termination | PCB pin |
Type | Vertical |
Flame Retardancy | UL94-V0 |
Material | PA66 |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In