Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TUK B239 Krone Type 6048-1-001-04 4 Way 239A Terminal

Order Code:  

24-0610

  Copy to clipboard
Brand: TUK LTD  Copy to clipboard MPN: B239 Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

    3 4
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.02
50+ £0.782
100+ £0.660
500+ £0.634

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
49,495 in Stock, despatched same dayAdditional quantity lead time 14 days

Low-cost PCB mounting Krone-type IDC connector with 4 poles.


  • Dramatically increases wiring productivity
  • Eliminates the need to strip wire, solder or make screw terminations
  • Each contact will accept up to two wires using the special insertion tool
  • Contacts are arranged on a 5.08mm pitch
  • Two fixing posts are provided for heat or ultrasonic staking
  • White glass fibre reinforced polyester housing
Pitch 5.08mm
Number of Ways 4
Series 6048
Mounting PCB
Termination PCB pin
Type Vertical
Body Style Vertical

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review