Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Siba 70 059 60.1.6 1.6A 32x6.3mm Quickblow Glass Fuse

Order Code:  

26-1916

  Copy to clipboard
Brand: Siba  Copy to clipboard MPN: 70 059 60.1.6 Copy to clipboard
  • Quickly find another product in this range by Current Rating:

 Report an error
Qty Unit Price (Ex VAT)
10+ £0.604
100+ £0.436

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 3 days

Quickblow 1.6A 32 x 6.3mm miniature glass fuse designed to IEC127.


  • Breaking capacity 35A/250V AC
  • Siba 70-059-060 series
Fuse Type Quick blow
Nominal Voltage 250V
Current Rating 1.6A
Length 32mm
Diameter 6.3mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review