Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Siba Quick Blow 32 x 6.3mm Glass Fuses

<p>A range of 32 x 6.3mm glass fuses designed to <strong>IEC127</strong>.</p>
  • Quick blow
  • Breaking capacity 35A/250V AC
  • Siba 70-059-060 series
Order codeMftrs Part No.
26-190670 059 60.0.25250mA
26-190870 059 60.0.5500mA
26-191070 059 60.0.8800mA
26-191270 059 60.11A
26-191670 059 60.1.61.6A
26-191870 059 60.22A
26-192070 059 60.2.52.5A
26-192270 059 60.3.153.15A
26-192470 059 60.55A
26-192670 059 60.6.36.3A
26-193070 059 60.1010A
26-193270 059 60.1616A