Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron DE01S-A-TB-0 IP67 ABS Enclosure 2x M20 Black Base Clear Top 80x73x53mm

Order Code:  

30-5001

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: DE01S-A-TB-0 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayContact us for additional stock

A robust, sealed ABS enclosure with black base and transparent cover from Evatron, specially designed and manufactured for use in the electrical and electronic engineering markets.


  • Size 80 x 73 x 53mm
  • 2 x Threaded M20 cable entry knockout for use with M20 cable gland
  • Captive plastic screws to lid fixing for corrosion resistance, increased torque and insulation
  • PCB mounting posts and slots as standard
  • Sealed to IP67
  • Manufactured in ABS to UL 94V-0 and UL 94-HB
  • Also available are DIN mounting clips and wall mounting flanges in black or grey
  • Manufacturer's part DE01S-A-TB-0

Enclosure modification


Colour Black base / transparent cover
Enclosure Height 53mm
Enclosure Length 80mm
Enclosure Width 73mm
External Features 2 holes
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance UL94-HB
IP Rating IP67
Series DE
Type Junction Boxes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review