Site: Industry
Currency: GBP    
Evatron IP67 ABS 2 x M20 Knockout Enclosures DE Series

Evatron IP67 ABS 2 x M20 Knockout Enclosures DE Series

Evatron Brand: Evatron

Planning to buy a range of enclosures for your latest project?

This unique range of robust, sealed ABS enclosures have been specially designed and manufactured for use in the electrical and electronic engineering markets. Available in three sizes in a variety of top and base colour combinations, these units are ideal for a wide range of applications.
  • Unique snap-on DIN rail and flange brackets
  • 2 x Threaded M20 cable entry knockout for use with M20 cable gland
  • Captive plastic screws to lid fixing for corrosion resistance, increased torque and insulation
  • PCB mounting posts and slots as standard
  • Available with a combination of transparent, black or grey covers and black or grey bases
  • Sealed to IP67
  • Manufactured in ABS to UL 94V-0 and UL 94-HB
  • Also available are DIN mounting clips and wall mounting flanges in black or grey
Mftrs.SizeCoverBaseOrder
pt. No.(mm)colourColourcode
DE01S-A-TG-080 x 73 x 53TransparentGrey30-5000
DE01S-A-TB-080 x 73 x 53TransparentBlack30-5001
DE01S-A-BB-080 x 73 x 53BlackBlack30-5002
DE01S-A-GG-080 x 73 x 53GreyGrey30-5003
DE02S-A-TG-0106 x 80 x 53TransparentGrey30-5004
DE02S-A-TB-0106 x 80 x 53TransparentBlack30-5005
DE02S-A-BB-0106 x 80 x 53BlackBlack30-5006
DE02S-A-GG-0106 x 80 x 53GreyGrey30-5007
DE03S-A-TB-0139 x 80 x 53TransparentBlack30-5008
DE03S-A-TG-0139 x 80 x 53TransparentGrey30-5009
DE03S-A-BB-0139 x 80 x 53BlackBlack30-5010
DE03S-A-GG-0139 x 80 x 53GreyGrey30-5011


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C