Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £16.25 |
25+ | £15.20 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A robust, sealed ABS enclosure with black base and black cover from Evatron, specially designed and manufactured for use in the electrical and electronic engineering markets.
Colour | Black |
---|---|
Enclosure Height | 53mm |
Enclosure Length | 106mm |
Enclosure Width | 80mm |
External Features | 2 x M20 Knockouts |
Material | ABS |
To use this facility please Sign In.
Sign In