Evatron DE01S-A-TG-0 IP67 ABS Enclosure 2xM20 Grey Base Clear Top 80x73x53mm

Standard range
Order Code:

30-5000

Brand: Evatron MPN: DE01S-A-TG-0
Qty Unit Price (Ex VAT)
1+ £9.26
25+ £8.65
100+ £7.79
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/03/2025

A robust, sealed ABS enclosure with grey base and transparent cover from Evatron, specially designed and manufactured for use in the electrical and electronic engineering markets.


  • Size 80 x 73 x 53mm
  • 2 x Threaded M20 cable entry knockout for use with M20 cable gland
  • Captive plastic screws to lid fixing for corrosion resistance, increased torque and insulation
  • PCB mounting posts and slots as standard
  • Sealed to IP67
  • Manufactured in ABS to UL 94V-0 and UL 94-HB
  • Also available are DIN mounting clips and wall mounting flanges in black or grey
  • Manufacturer's part DE01S-A-TG-0

Enclosure modification


Colour Grey base / transparent lid
Enclosure Height 53mm
Enclosure Length 80mm
Enclosure Width 73mm
External Features 2 x M20 Knockouts
Protection Rating IP67
Material ABS

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, February 5, 2019 Question by: Rapid Customer | Product code: 30-5000
Q. Is the lid included?
A. Hi Colin, thank you for your question. The lid is included.

Reviews


Be the first to submit a review

Trustpilot