Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron DE03S-A-TB-0 IP67 ABS Enclosure 2x M20 Black Base Clear Top 139x80x53mm

Order Code:  

30-5008

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: DE03S-A-TB-0 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.38
25+ £18.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/07/2024

Planning to buy a range of enclosures for your latest project?

Robust, sealed ABS enclosure with black base and transparent cover from Evatron, specially designed and manufactured for use in the electrical and electronic engineering markets.


  • Size 139 x 80 x 53mm
  • 2 x Threaded M20 cable entry knockout for use with M20 cable gland
  • Captive plastic screws to lid fixing for corrosion resistance, increased torque and insulation
  • PCB mounting posts and slots as standard
  • Sealed to IP67
  • Manufactured in ABS to UL 94V-0 and UL 94-HB
  • Also available are DIN mounting clips and wall mounting flanges in black or grey
  • Manufacturer's part DE03S-A-TB-0
Colour Black base / transparent cover
Enclosure Height 53mm
Enclosure Length 139mm
Enclosure Width 80mm
External Features 2 holes
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance UL94-HB
IP Rating IP67
Series DE
Type Junction Boxes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review