Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Evatron DE03S-A-BB-0 IP67 ABS Enclosure 2x M20 Black Base Black Top 139x80x53mm

Order Code:  

30-5010

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: DE03S-A-BB-0 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.15
25+ £11.44

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/07/2024
A robust, sealed ABS enclosure with black base and black cover from Evatron, specially designed and manufactured for use in the electrical and electronic engineering markets.


  • Size 139 x 80 x 53mm
  • 2 x Threaded M20 cable entry knockout for use with M20 cable gland
  • Captive plastic screws to lid fixing for corrosion resistance, increased torque and insulation
  • PCB mounting posts and slots as standard
  • Sealed to IP67
  • Manufactured in ABS to UL 94V-0 and UL 94-HB
  • Also available are DIN mounting clips and wall mounting flanges in black or grey
  • Manufacturer's part DE03S-A-BB-0

Enclosure modification


Colour Black
Enclosure Height 53mm
Enclosure Length 139mm
Enclosure Width 80mm
External Features 2 holes
Internal Features N/A
Material ABS
Finish N/A
Flame Resistance UL94-HB
IP Rating IP67
Series DE
Type Junction Boxes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review