Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
CamdenBoss CHH452ABK Palm Case 139x82.5x26mm Black AA Battery Textured Lid
Image Representative of Range

CamdenBoss CHH452ABK Palm Case 139x82.5x26mm Black AA Battery Textured Lid

Order Code:  

30-5078

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CHH452ABK Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.61
25+ £11.27

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/08/2024

Need something more than a standard enclosure?

CamdenBoss 45 Series palm case 139 x 82.5 x 26mm with a textured lid and compartment to fit 2 AA batteries.
  • Moulded in UL94 5VA flame retardant ABS
  • Case secured by four self-tapping screws
  • Removable end panel for ease of access and machining
  • ABS end panel version as standard, infra-red end panel available to order
  • Battery contacts and strap included
  • Plain/no battery compartment version available to order
  • Textured lid for consistent all over surface finish
  • PCB pillars moulded in lid and base
  • Recess in base for product labels

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Hand-Held Enclosures
Material ABS
Enclosure Length 139.5mm
Enclosure Width 82.5mm
Enclosure Height 26mm
Series 45
Flame Resistance UL94-5VA
IP Rating IP54
Internal Features PCB mounting / battery compartment
External Features N/A
Finish N/A
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review