Christmas Opening Hours and Delivery Dates here

CamdenBoss 45 Series Palm Cases Hand-Held Enclosures

CamdenBoss Brand: CamdenBoss

Need something more than a standard enclosure?

A range of hand-held palm cases with battery compartments from the CamdenBoss 45 Series. The cases are available in 3 sizes and options for AA or 9V PP3 battery compartments. The range also includes silicon rubber protective boots available in all 3 sizes and in a choice of black, red and blue.

  • Moulded in UL94 5VA Flame Retardant ABS
  • Case secured by four self-tapping screws
  • Removable end panel for ease of access and machining
  • ABS end panel version as standard, infra-red end panel to order
  • Battery compartment for AA or 9V PP3 batteries
  • Battery contacts and strap included
  • Plain/no battery compartment version available to order
  • Textured lid versions for consistent all over surface finish
  • Smooth recess lid version for membrane keypads or overlays
  • PCB pillars moulded in lid and base
  • Recess in base for product labels
  • Rubber silicone boots include belt strap mount

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) Material Enclosure Length Enclosure Width Enclosure Height Colour Internal Features Flame Resistance Type IP Rating Series
CamdenBoss CHH451ABK Palm Case 117.5x72.5x 25.5mm Black AA Battery Textured Lid
CamdenBoss CHH451ABK Palm Case 117.5x72.5x 25.5mm Black AA Battery Textured Lid
Extended range
Order code: 30-5076
MPN: CHH451ABK

Available to back orderBack-order availability date - 10/02/2026
1+ £8.40
25+ £8.34
Price per unit Ex VAT
ABS 117.5mm 72.5mm 25.5mm Black PCB mounting / battery compartment UL94-5VA Hand-Held Enclosures IP54 45
CamdenBoss CHH451PBK Palm Case 117.5x72.5x25.5mm Black PP3 Battery Textured Lid
CamdenBoss CHH451PBK Palm Case 117.5x72.5x25.5mm Black PP3 Battery Textured Lid
Extended range
Order code: 30-5077
MPN: CHH451PBK

Order in multiples of 2


Available to back orderBack-order availability date - 10/02/2026
2+ £14.50
Price per unit Ex VAT
ABS 117.5mm 72.5mm 25.5mm Black PCB mounting / battery compartment UL94-5VA Hand-Held Enclosures IP54 45
CamdenBoss CHH452ABK Palm Case 139x82.5x26mm Black AA Battery Textured Lid
CamdenBoss CHH452ABK Palm Case 139x82.5x26mm Black AA Battery Textured Lid
Extended range
Order code: 30-5078
MPN: CHH452ABK

Available to back orderBack-order availability date - 10/02/2026
1+ £11.86
25+ £10.13
Price per unit Ex VAT
ABS 139.5mm 82.5mm 26mm Black PCB mounting / battery compartment UL94-5VA Hand-Held Enclosures IP54 45
CamdenBoss CHH452PBK Palm Case139 x 82.5 x 26mm Black PP3 Battery Textured Lid
CamdenBoss CHH452PBK Palm Case139 x 82.5 x 26mm Black PP3 Battery Textured Lid
Standard range
Order code: 30-5079
MPN: CHH452PBK

3 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £10.64
Price per unit Ex VAT
ABS 139.5mm 82.5mm 26mm Black PCB mounting / battery compartment UL94-5VA Hand-Held Enclosures IP54 45
CamdenBoss CHH453PBK Palm Case165 x 82.5 x 26mm Black PP3 Battery Textured Lid
CamdenBoss CHH453PBK Palm Case165 x 82.5 x 26mm Black PP3 Battery Textured Lid
Extended range
Order code: 30-5081
MPN: CHH453PBK

Available to back orderBack-order availability date - 10/02/2026
1+ £10.59
Price per unit Ex VAT
ABS 165mm 82.5mm 26mm Black PCB mounting / battery compartment UL94-5VA Hand-Held Enclosures IP54 45
CamdenBoss CHH456ABK Case 117.5 x 72.5 x 25.5mm Black AA Battery Recessed Lid
CamdenBoss CHH456ABK Case 117.5 x 72.5 x 25.5mm Black AA Battery Recessed Lid
Standard range
Order code: 30-5082
MPN: CHH456ABK

3 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £10.85
25+ £9.51
Price per unit Ex VAT
ABS 117.5mm 72.5mm 25.5mm Black PCB mounting / battery compartment UL94-5VA Hand-Held Enclosures IP54 45
CamdenBoss CHH456PBK Case 117.5 x 72.5 x 25.5mm Black PP3 Battery Recessed Lid
CamdenBoss CHH456PBK Case 117.5 x 72.5 x 25.5mm Black PP3 Battery Recessed Lid
Extended range
Order code: 30-5083
MPN: CHH456PBK

Available to back orderBack-order availability date - 10/02/2026
1+ £14.50
Price per unit Ex VAT
ABS 117.5mm 72.5mm 25.5mm Black PCB mounting / battery compartment UL94-5VA Hand-Held Enclosures IP54 45
CamdenBoss CHH457ABK Palm Case 139 x 82.5 x 26mm Black AA Battery Recessed Lid
CamdenBoss CHH457ABK Palm Case 139 x 82.5 x 26mm Black AA Battery Recessed Lid
Extended range
Order code: 30-5084
MPN: CHH457ABK

Available to back orderBack-order availability date - 10/02/2026
1+ £10.13
Price per unit Ex VAT
ABS 139.5mm 82.5mm 26mm Black PCB mounting / battery compartment UL94-5VA Hand-Held Enclosures IP54 45
CamdenBoss CHH458PBK Palm Case 165 x 82.5 x 26mm Black PP3 Battery Recessed Lid
CamdenBoss CHH458PBK Palm Case 165 x 82.5 x 26mm Black PP3 Battery Recessed Lid
Standard range
Order code: 30-5087
MPN: CHH458PBK

10 in stock, despatched same dayAdditional quantity lead time 7 weeks
1+ £12.05
25+ £11.77
Price per unit Ex VAT
ABS 165mm 82.5mm 26mm Black PCB mounting / battery compartment UL94-5VA Hand-Held Enclosures IP54 45
CamdenBoss CHH451BRD Protective Rubber Boot for Palm Case 117.5x 72.5x25.5mm Red
CamdenBoss CHH451BRD Protective Rubber Boot for Palm Case 117.5x 72.5x25.5mm Red
Extended range
Order code: 30-5088
MPN: CHH451BRD

Available to back orderBack-order availability date - 10/02/2026
1+ £8.45
Price per unit Ex VAT
Silicon 117.5mm 72.5mm 25.5mm Red Hand-Held Enclosures IP54 45
CamdenBoss CHH451BBL Protective Rubber Boot Palm Case 117.5 x 72.5 x 25.5mm Blue
CamdenBoss CHH451BBL Protective Rubber Boot Palm Case 117.5 x 72.5 x 25.5mm Blue
Extended range
Order code: 30-5094
MPN: CHH451BBL

Available to back orderBack-order availability date - 10/02/2026
1+ £8.06
25+ £7.99
Price per unit Ex VAT
Silicon 117.5mm 72.5mm 25.5mm Blue Hand-Held Enclosures IP54 45
Palm Cases - Textured Front
Mftrs partDimensions (mm)Order code
CHH451ABK117.5 x 72.5 x 25.530-5076
CHH451PBK117.5 x 72.5 x 25.530-5077
CHH452ABK139.5 x 82.5 x 2630-5078
CHH452PBK139.5 x 82.5 x 2630-5079
CHH453PBK165 x 82.5 x 2630-5081
Palm Cases - Recessed Front
Mftrs partDimensionsOrder code
CHH456ABK117.5 x 72.5 x 25.530-5082
CHH456PBK117.5 x 72.5 x 25.530-5083
CHH457ABK139.5 x 82.5 x 2630-5084
CHH458PBK165 x 82.5 x 2630-5087
Rubber Boots
Mftrs partColourOrder code
CHH451BRDRed30-5088
CHH451BBLBlue30-5094
CHH453BBLBlue30-5096


Trustpilot