CamdenBoss CHH457ABK Palm Case 139 x 82.5 x 26mm Black AA Battery Recessed Lid

Extended range
Order Code:

30-5084

Brand: CamdenBoss MPN: CHH457ABK
Qty Unit Price (Ex VAT)
1+ £10.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/03/2025

Need something more than a standard enclosure?

CamdenBoss 45 Series palm case 139 x 82.5 x 26mm with a recessed lid and compartment to fit 2 AA batteries.
  • Moulded in UL94 5VA flame retardant ABS
  • Case secured by four self-tapping screws
  • Removable end panel for ease of access and machining
  • ABS end panel version as standard, infra-red end panel available to order
  • Battery contacts and strap included
  • Plain/no battery compartment version available to order
  • Smooth recessed lid for membrane keypads or overlays
  • PCB pillars moulded in lid and base
  • Recess in base for product labels

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black
Enclosure Height 26mm
Enclosure Length 139.5mm
Enclosure Width 82.5mm
External Features N/A
Internal Features PCB mounting / battery compartment
Material ABS
Finish N/A
Flame Resistance UL94-5VA
IP Rating IP54
Series 45
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot