Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.90 |
25+ | £8.65 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Blue |
---|---|
Enclosure Height | 25.5mm |
Enclosure Length | 117.5mm |
Enclosure Width | 72.5mm |
External Features | N/A |
Internal Features | N/A |
Material | Silicon |
Finish | N/A |
Flame Resistance | N/A |
IP Rating | IP54 |
Series | 45 |
Type | Hand-Held Enclosures |
To use this facility please Sign In.
Sign In