Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

CamdenBoss CHH453BBL Protective Rubber Boot for Palm Case 165 x82.5 x 26mm Blue

Standard range
Order Code:  

30-5096

 
Brand: CamdenBoss MPN: CHH453BBL
PCB Symbol, Footprint or 3D Model
Qty Unit Price (Ex VAT)
1+ £8.91

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayContact us for additional stock

A blue protective silicon rubber boot designed for use with palm cases size 165 x 82.5 x 26mm from the CamdenBoss 45 Series.
  • Fits tightly over base, sides and around edges of lid
  • Belt strap incorporated into back, covers battery compartment
  • Suitable for any battery compartment, with textured or recessed lid

Camdenboss enclosure modification

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Blue
Enclosure Height 26mm
Enclosure Length 165mm
Enclosure Width 82.5mm
External Features N/A
Internal Features N/A
Material Silicon
Finish N/A
Flame Resistance N/A
IP Rating IP54
Series 45
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot