Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Rapid Rubber Band No. 16 63.5 x 1.6mm (2 1/2 x 1/16in) 454g

Order Code:  

34-9973

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 34-9973 Copy to clipboard EAN-13: 5705831105249
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.89

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
8 in Stock, despatched same dayAdditional quantity lead time 7 days

Box of size 16 rubber bands, handy for use in the home, office, classroom or workplace.


  • Bands 63.5 x 1.6mm
  • Supplied in bag weighing 454g
Size 16
Pack Size 454g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


09 October 2015 Question by: Rapid Customer | Product code: 34-9973
Q. How many in a box?
A. Hi Pete, thank you for your question. They are sold by weight, the number of bands is not specified by the manufacturer. They are supplied in a box weighing 454g.

Reviews


Be the first to submit a review