A choice of popular sizes of rubber bands, ideal for general use in the home, office, school, or workshop.
Order code | Mftrs Part No. | Size | Dimensions (mm) |
34-9970 | No 10 | 31.75 x 1.6 | |
34-9972 | No 14 | 50.8 x 1.6 | |
34-9973 | No 16 | 63.5 x 1.6 | |
34-9974 | No 18 | 76.2 x 1.6 | |
34-9975 | No 19 | 88/9 x 1.6 | |
34-9977 | No 24 | 152.4 x 1.6 | |
34-9978 | No 30 | 50.8 x 3.2 | |
34-9979 | No 32 | 76.2 x 3.2 | |
34-9980 | No 33 | 88.9 x 3.2 | |
34-9981 | No 34 | 101.6 x 3.2 | |
34-9982 | No 35 | 114.3 x 3.2 | |
34-9983 | No 36 | 127 x 3.2 | |
34-9984 | No 38 | 152.4 x 3.2 | |
34-9985 | No 63 | 76.2 x 6.3 | |
34-9986 | No 64 | 88.9 x 6.3 | |
34-9987 | No 65 | 101.6 x 6.3 | |
34-9988 | No 69 | 152.4 x 6.3 | |
34-9989 | No 75 | 101.6 x 9.5 | |
34-9990 | No 89 | 152.4 x 12.7 |